NKK Switches KB26SKW01
Switch,P/B,DPDT,ON-ON,Sq,Bushing Mnt,Non-Illuminated,No Cap,1A,125VAC,Solder
Mfr. Part #: KB26SKW01 / RS Stock #: 70192913
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$10.27
10
$9.95
25
$9.65
Additional Inventory
Can ship in 10 days:
4
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Square
Body Style
Miniature
Contact Form
DPDT
Contact Material
Silver
Contact Resistance
50 Milliohms (Max.) ohm
Current Rating
1 A
Dielectric Strength
1500 VAC
Dimensions, Cutout, Inches
12.3 mm dia.
Electrical Life
50000 Operations (Min.) Cycles
Insulation Resistance
1000 Megohms (Min.) @ 500 VDC ohm
Mechanical Life
100000 Operations (Min.) Cycles
Mounting Hole Size
0.484 ”
Mounting Type
Panel Mount/Front
Number of Poles
2
Number of Positions
2
Operating Temperature
-25 to 50 °C
Operation
ON-ON
Primary Type
Switch
Series
KB Series
Standards
Flammability, UL Recognized and CSA Certified
Terminal Material
Polyester (Base), Phosphor Bronze with Silver Flash Plating (Common), Brass with Silver Flash Plating (End)
Termination
Solder Lugs
Type
Pushbutton
Voltage Rating
125 VAC
Overview
KB Series, Bushing/Snap-In Mount, Miniature Pushbuttons
Bright illumination with numerous color variations ?Snap action machanism for long life ?Molded-in terminals lock out flux, dust and other contaminants
This miniature pushbutton switch is available in momentary or latching actions. Choice of square, round or rectangular bezels and caps to fit panel design. Bright LED lamp may be changed from the front of the panel. Snap-action mechanism provides audible and tactile feedback. Molded terminals seal out flux, dust and other contaminants.
This miniature pushbutton switch is available in momentary or latching actions. Choice of square, round or rectangular bezels and caps to fit panel design. Bright LED lamp may be changed from the front of the panel. Snap-action mechanism provides audible and tactile feedback. Molded terminals seal out flux, dust and other contaminants.