NKK Switches JWL22RCA/UCV
Switch,Rocker,DPDT,ON-NONE-ON,Non-Illum,W/Barrier,Red,No Legend,16A,125VAC,QC
Mfr. Part #: JWL22RCA/UCV / RS Stock #: 70365811
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$13.00
10
$12.61
25
$12.21
Additional Inventory
Can ship in 10 days:
46
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Rocker
Contact Form
2 CO
Current Rating
16 A
Operation
ON-NONE-ON
Primary Type
Switch
Termination
QC Tabs
Type
Rocker
Overview
NKK Switches JW Series – High Inrush 10 & 16 Amp Rocker Switches:
The industry's first molded rocker with TV rating. Designed to handle large inrush current, with high electrical capacity of 10 and 16 Amps. JWM models certified for TV-5 rating and JWL models for TV-8 rating.
Features:
10-16A Power Level; Snap-in Mount, High Inrush TV Rated, UL, CSA, cULus, VDE
JWMW and JWLW panel seal versions meet IP67 of IEC60529 Standards (similar to NEMA 4 and 6)
Prominent external insulating barriers increase insulation resistance and dielectric strength.
Uniquely constructed to break light contact welds
Increased electrical life with specially designed plate to minimize contact bounce
Constructed for dust resistance with interior cover between actuator and contact area.
Terminals are molded in and epoxy sealed to lock out flux, dust, and other contaminants
Solder lug/quick connect terminals can be used with connector
Housing and case of heat resistant resin meet UL94V-0 standard
Special 5A @ 72V DC rating for JWL models for use in worldwide telecommunication applications for distribution
The industry's first molded rocker with TV rating. Designed to handle large inrush current, with high electrical capacity of 10 and 16 Amps. JWM models certified for TV-5 rating and JWL models for TV-8 rating.
Features: