NKK Switches JB15HAP-1F
Switch,Sealed,Tactile,SPST,OFF-(ON),Non-Illum,Green Cap,0.125A,24VDC,Str PC
Mfr. Part #: JB15HAP-1F / RS Stock #: 71049643
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.50
10
$3.40
25
$3.29
Additional Inventory
Can ship in 10 days:
43
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
SPST
Current Rating
0.125 A
Operation
OFF-(ON)
Primary Type
Switch
Type
Tactile
Overview
Illuminated Bright, full-face illumination with red, green, or yellow LEDs for attractive, functional panel layouts. Special bracket for right-angle mounting provides added design variations. Choice of dimensions from PCB to top of cap adds to design flexibility. Higher operating force type provides more pronounced operating feel. Dome contact gives crisp tactile feedback to positively indicate circuit transfer and assures high reliability and long life of up to 5,000,000 operations. Rubber seal construction prevents contact contamination and allows automated soldering and washing. Slanted terminals provide a spring-type action which ensures secure mounting and prevents dislodgment during wave soldering. Molded-in terminals are part of the sealed construction that allows automated soldering and washing. Terminal spacing conforms to standard 2.54mm PCB grid.