NKK Switches FR01KR16H
Switch,Dip Rotary,Plastic Shaft,Orng Actuator,Hexadecimal Pos,100mA,5VDC,R/A PC
Mfr. Part #: FR01KR16H / RS Stock #: 70365459
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.31
10
$4.16
25
$4.04
Additional Inventory
Can ship in 10 days:
7150
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Above PC Board Height
0.394” (10.00mm) mm
Actuator Type
Rotary
Coding
Hexadecimal
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
100 mA
Number of Switches
16
Pitch
0.100” (2.54mm) in
Primary Type
Switch
Profile
Raised
Termination
Through Hole
Type
Dip Rotary
Voltage Rating
5 VDC
Overview
Compact in size, 10mm DIP rotary encoders save on pcb space. Standard pcb grid hole spacing makes this DIP package easily adaptable from design perfboard to finished pcb. Choice of actuations include screwdriver slotted, optional snap-on knob, 7mm tall shaft or threaded bushing with flatted metal shaft and are available in straight or right angle pcb mount configurations. Dial wheel actuator available in straight pc mount only.