NKK Switches FB15ANEP4-HC
Switch,P/B,SPST,OFF-(ON),.295 Red Cap,Gold,0.4A,28VAC/DC,Epoxy Sealed PC/Turret
Mfr. Part #: FB15ANEP4-HC / RS Stock #: 71049521
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.65
10
$5.47
25
$5.31
Additional Inventory
Can ship in 10 days:
44
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
1 NO
Current Rating
0.4 A
Operation
Off-(On)
Primary Type
Switch
Type
Pushbutton
Overview
500mA Power Level & 0.4VA Logic Level; Bushing Mount, UL, cULus. Optional caps are available in different colors to vary appearance as needed. Low operating force allows for ease of actuation. Rear panel bushing mount features compact behind-panel dimension.