Nichicon UVR1C221MED1TD
Capacitor,Aluminum Electrolytic,Cap 220uF 16V 20%,Radial 6.3X11 LS 2.5 mm
Mfr. Part #: UVR1C221MED1TD / RS Stock #: 70187536
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.0342
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
220 uF
Capacitance Range
100 to 999 uF
Case Size
Dia. 0.248 x L 0.433 in ; Dia. 6.3 x L 11 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.098 in mm ; 2.5 mm mm
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Termination
Through Hole
Tolerance
20% %
Voltage Rating
16 VDC
Overview
Features:
One Rank Smaller Case Sizes Than VX Series
Compliant to the RoHS directive (2002/95/EC)
Specifications:
Temperature Range: -40°C to +85°C
Rated Voltage Range: 6.3-450 V
Rated Capacitance Range: 0.1 to 33000 ?F
Capacitance Tolerance: ±20% at 120 Hz, 20°C
Specifications: