Nichicon UPM1H471MHD6
Capacitor Aluminum Electrolytic Cap470uF 50V 20% Radial 18X15 LS 7.5mm
Mfr. Part #: UPM1H471MHD6 / RS Stock #: 70187807
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
400
$1.38
2000
$1.27
4000
$1.22
40000
$1.11
100000
$1.04
200000
$0.90
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
470 uF
Capacitance Range
100 to 999 uF
Case Size
Dia. 0.709 x L 0.591 in ; Dia. 18 x L 15 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.295 in mm ; 7.5 mm mm
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Termination
Through Hole
Tolerance
20% %
Voltage Rating
50 VDC
Overview
Features:
High Reliability Withstanding 5000 Hour Load Life at +105°C (3000/2000 Hours for Smaller Case Sizes Per Datasheet)
Capacitance Ranges Available Based on the Numerical Values in E12 Series Under JIS
Compliant to the RoHS directive (2002/95/EC)
Specifications:
Temperature Range: -55°C to +105°C
Rated Voltage Range: 6.3-450 V
Rated Capacitance Range: 0.47 to 15000 ?F
Capacitance Tolerance: ±20% at 120 Hz, 20°C
Specifications: