Nichicon QYX1H103KTP
Capacitor Polyester Film Cap 0.01uF 50V10% Radial 6X7 LS 3.5mm
Mfr. Part #: QYX1H103KTP / RS Stock #: 70188285
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.12165
10
$0.10949
100
$0.09941
500
$0.0912
1000
$0.08418
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
0.01 uF
Capacitance Range
0.001 to 9999 uF
Configuration
Radial
Element Material
Polyester Film
Lead Spacing
3.5 mm
Mounting Type
PCB Mount
Termination
Through Hole
Tolerance
10% %
Voltage Rating
50 VDC
Overview
Features:
Inductive Construction, Using a Dielectric of Polyester Film Together with Aluminum Foil
Coated with Epoxy Resin for Superior Heat Resistance, Humidity Resistance and Solvent Resistance
Suited for Use in Commercial and Industrial Applications
Available for Automatic Insertion Systems
Compliant to the RoHS Directive (2002/95/EC)
Specifications:
Temperature Range: -40°C to +85°C
Rated Capacitance Range: 0.001 to 0.47 ?F
Capacitance Tolerance: ±5% (J), ±10% (K)
Encapsulation: Epoxy Resin
Inductive Construction, Using a Dielectric of Polyester Film Together with Aluminum Foil
Specifications: