Nichicon QXK2E223KTP
22nF +/-10% 125 V ac, 250 V dc, XK Radial Polyester Film Capacitor
Mfr. Part #: QXK2E223KTP / RS Stock #: 70410103
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$0.52
250
$0.42
500
$0.40
1000
$0.37
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Polyester Film
Series
XK Series
Overview
Features:
Highly Reliable and Superior Performance in High Frequency Applications, Self-Healing and Non-Inductive Construction, Using a Dielectric Made of Polyethylene Terephthalate Film Covered with Vacuum-Evaporated Metal
Finished By Inner Dipping with Liquid Epoxy Resin and Outer Coating with Flame-Retardant Epoxy Resin, Those Double Coating Provides Excellent Humidity Resistance
Designed to Be Compact and to Cover Larger Capacitance Range Having Advantage of Tolerating to AC Voltage and Large Current Flow
Designed 1 mm Max. of Epoxy on Lead Wire for Best Performance at Soldering Process on PC Board Assemblies
Compliant to the RoHS directive (2002/95/EC)
Radial Terminal Type
Applications:
Filtering, DC-Blocking, Coupling and So on of General Communications Equipment and Use in AC Circuits for Motor Starting, Charging/Discharging, Lighting, Noise Suppression and etc.
However, Do Not Use This Product for Across-the-Line Applications
Highly Reliable and Superior Performance in High Frequency Applications, Self-Healing and Non-Inductive Construction, Using a Dielectric Made of Polyethylene Terephthalate Film Covered with Vacuum-Evaporated Metal
Applications: