Nichicon PCR2A120MCL1GS
Aluminum Electrolytic Capacitor, 12uF 125V Polyme, CR Series 4000h 8.3x8.3x9.9mm
Mfr. Part #: PCR2A120MCL1GS / RS Stock #: 70343692
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$0.94
25000
$0.92
50000
$0.89
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
12 uF
Capacitance Range
1 to 99 uF
Case Size
Dia. 0.315 x L 0.394 in ; Dia. 8 x L 10 mm
Element Material
Aluminum Electrolytic
ESR
68 mOhms
Mounting Type
PCB Mount
Termination
SMD
Tolerance
20% %
Voltage Rating
100 VDC
Overview
Features:
Capacitance Range: 5.6 to 2700 ?F
Voltage Range: 6.3 to 100 VDC
Tolerance: 20% at 120 Hz, 20°C
Temperature Range: -55 to +125°C
High Reliability, High Voltage (to 100 V)
Low ESR, High Ripple Current
Long Life of 4000 Hours at 125°C
SMD Type : Lead Free Reflow Soldering Condition at 260°C Peak Complete Correspondence
Added ESR Specification After the Test at -40°C