Nichicon LGU2E151MELY
Capacitor Aluminum Electrolytic Cap 150uF 250V 20% Temp.105 Snap-In 20X25mm
Mfr. Part #: LGU2E151MELY / RS Stock #: 70188124
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
250
$1.67
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
150 uF
Capacitance Range
100 to 999 uF
Case Size
Dia. 0.787 x L 0.984 in ; Dia. 20 x L 25 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.394 in mm ; 10 mm mm
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Termination
Snap-In
Tolerance
20% %
Voltage Rating
250 VDC
Overview
Features:
Withstanding 3000 Hours Application of Rated Ripple Current at 105°C
Compliant to the RoHS directive (2002/95/EC)
Specifications:
Temperature Range: -40°C to +105°C
Rated Voltage Range: 16-450 V
Rated Capacitance Range: 47 to 47000 ?F
Capacitance Tolerance: ±20% at 120 Hz, 20°C
Specifications: