Neutrik NC4MXX-BAG
Cable Mount XLR Connector Male Silver over Nickel 50 V 4-Way, XX Series
Mfr. Part #: NC4MXX-BAG / RS Stock #: 70088493
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$5.07
Additional Inventory
Product Specifications
Overview
Neutrik XX Series — XLR Type Cable Connectors:
The next generation of the worldwide-accepted standard of XLR cable connectors. The successor of the X Series offers several new features, which make it more reliable, easier to assebmle and improves contact integrity as well cable strain relief. The further development of the X Series leading to the XX Series with the unique protection against copying, the hologram, is based on this hundred million times sold X Series.
Features:
The next generation of the worldwide accepted standard
Unique cage type female contact — increases conductivity
Female contact with "solder stop" for ease of soldering
Male connector without locking "window" — more robust housing, increases durability
Improved chuck type strain relief — increases retention force and makes assebmly easier and faster
New ground contact — excellent contact integrity between chassis and cable connector
Customized branding using translucent ring
Sleek and ergonomic design — valuable and handy
Unique hologram — guarantees genuineness and protects against counterfeits
Internal thread on shell is well protected against any damage
The next generation of the worldwide-accepted standard of XLR cable connectors. The successor of the X Series offers several new features, which make it more reliable, easier to assebmle and improves contact integrity as well cable strain relief. The further development of the X Series leading to the XX Series with the unique protection against copying, the hologram, is based on this hundred million times sold X Series.
Features: