NCC S1K-00600-461
Relay, Time Delay, 6 to 600 sec., Knob, Factory Fixed on special order, 120 VAC
Mfr. Part #: S1K-00600-461 / RS Stock #: 70059668
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$125.25
10
$118.99
25
$112.73
50
$106.46
100
$100.20
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
DPDT
Control Voltage
120 VAC
Current Rating
10 A
Function
Interval
Maximum Operating Temperature
55 °C
Minimum Operating Temperature
-23 °C
Mounting Type
Socketable
Number of Pins
8
Primary Type
Time Delay Relays
Product Header
S1 Series Time Delay Relays
Relay Type
Electromechanical
Repeatability
+/-1% %
Standards
UL, cUL
Termination
8-Pin Octal
Timing Range
6 Sec. to 600 Sec. sec
Voltage Rating
240 V ; 5 V
Overview
Features: Operating Voltage: 120 VAC Output Rating: 10 A @ 240 VAC Max.; 100 mA @ 5 VDC Min. DPDT Relay Output (2 Form C) Octal Socket Mount Operating Temperature: -23°C to +55°C Size (H × W × D): 4.28" × 1.75" × 2.4"