Mueller BU-60PR2
Crocodile Clip Nickel-Plated Steel Steel Contact 10A Natural, BU Series
Mfr. Part #: BU-60PR2 / RS Stock #: 70188575
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.88
10
$0.75
25
$0.68
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
BU-60PRZ
Body Length
1.975 in
Body Material
Steel
Color
Red
Contact Material
Steel
Contact Plating
Nickel
Current Rating
10 A
Insulation Type
Insulated
Primary Type
Clip
Type
Alligator Clip
Overview
Phone Tip Alligator Clip, Steel Material, 10 A Current Rating, 1.975 in. Length
Plated steel except BU-60C, BU-60CHS, BU-60CS, BU-63C, BU-70CS and BU-85C which are solid copper. BU-60CHS, BU-60HS and BU-60HPR have insulated acetate handles. BU-63 and BU-63C have 2-piece flexible vinyl insulation; barrel takes wire or banana plug connection. BU-60 and BU-60C have lip for soldering. BU-60S and BU-60CS are the same as BU-60 except have 6-40 screw. BU-70CS and BU-70S have a 6-40 screw. BU-85 and BU-85C are crocodile clips.
Barrel construction accepts standard phone tip or test prod tip.
Plated steel except BU-60C, BU-60CHS, BU-60CS, BU-63C, BU-70CS and BU-85C which are solid copper. BU-60CHS, BU-60HS and BU-60HPR have insulated acetate handles. BU-63 and BU-63C have 2-piece flexible vinyl insulation; barrel takes wire or banana plug connection. BU-60 and BU-60C have lip for soldering. BU-60S and BU-60CS are the same as BU-60 except have 6-40 screw. BU-70CS and BU-70S have a 6-40 screw. BU-85 and BU-85C are crocodile clips.
Barrel construction accepts standard phone tip or test prod tip.