Mueller BU-60CHS-2
Clip Alligator Solid Copper 0.13 in. 10A
Mfr. Part #: BU-60CHS-2 / RS Stock #: 70188543
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.80
10
$1.57
25
$1.50
50
$1.42
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Solid Copper
Color
Red
Contact Material
Solid Copper
Contact Plating
Nickel
Current Rating
10 A
Insulation Type
Insulated
Primary Type
Clip
Type
Alligator Clip
Overview
Solid Copper , 0.13 in. Width, Red , Alligator Clips
Plated steel except BU-60C, BU-60CHS, BU-60CS, BU-63C, BU-70CS and BU-85C which are solid copper. BU-60CHS, BU-60HS and BU-60HPR have insulated acetate handles. BU-63 and BU-63C have 2-piece flexible vinyl insulation; barrel takes wire or banana plug connection. BU-60 and BU-60C have lip for soldering. BU-60S and BU-60CS are the same as BU-60 except have 6-40 screw. BU-70CS and BU-70S have a 6-40 screw. BU-85 and BU-85C are crocodile clips.
Alligator clip with acetate handle & screw, width 0.13 ".
Plated steel except BU-60C, BU-60CHS, BU-60CS, BU-63C, BU-70CS and BU-85C which are solid copper. BU-60CHS, BU-60HS and BU-60HPR have insulated acetate handles. BU-63 and BU-63C have 2-piece flexible vinyl insulation; barrel takes wire or banana plug connection. BU-60 and BU-60C have lip for soldering. BU-60S and BU-60CS are the same as BU-60 except have 6-40 screw. BU-70CS and BU-70S have a 6-40 screw. BU-85 and BU-85C are crocodile clips.
Alligator clip with acetate handle & screw, width 0.13 ".