Mueller BU-2031-A-36-2
Insulated Mini-Alligator Clip To Stackable Banana Plug 36" Red 10 A
Mfr. Part #: BU-2031-A-36-2 / RS Stock #: 70188402
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$9.29
10
$8.91
25
$8.73
50
$8.55
100
$8.36
250
$8.17
500
$7.99
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
Ideal patch cord for PC boards
Cable Length
36 in
Color
Red
Conductor Material
Tinned Copper (TC)
Dimensions
36.00 in L
Housing Material
ABS
Insulation Material
Polyvinyl Chloride
Maximum Operating Temperature
105 °C
Operating Temperature
105 °C
Type
Patch Cord, Alligator Clip - Stackable Banana Plug
Overview
Mueller Alligator Clip to Banana Plug Lead
Mueller's range of insulated alligator clip leads with 4mm stackable banana test plugs, are a durable a reliable product which is suitable for use in a wide variety of applications. Contructed from a nickel plated steel alligator clip complete with a PVC insulator, along with an ABS housed brass 4mm banana plug.
Mueller's range of insulated alligator clip leads with 4mm stackable banana test plugs, are a durable a reliable product which is suitable for use in a wide variety of applications. Contructed from a nickel plated steel alligator clip complete with a PVC insulator, along with an ABS housed brass 4mm banana plug.