Molex Woodhead/Brad 130237-0001
Aero-Motive Light Industrial Duty Balancer;Ratchet;1.4-4 lbs;5ft Length;AB4
Mfr. Part #: 130237-0001 / RS Stock #: 70069229
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
AB4
Cable Diameter
0.125 ”
Cable Length
5 ft
Cable Material
Steel
Cable Type
Nylon-covered Steel Cable
Capacity
1.5 to 4 lb
Family Name
Aero-Motive
Housing Color
Blue
Housing Material
High Impact Composite
Mounting Style
Hanging
Primary Type
Balancer
Special Features
Cable Movement Zero-Gravity
Type
Standard-Duty
Overview
Molex | Woodhead Aero-Motive Series - Aluminum Housed Resistors:
Aero-Motive balancers enhance productivity within three segmented industrial duties, offering weight ranges that cover most industrial equipment capacity requirements from 0.50 to 168.00kg (1.00 to 370.00 lbs). Within each industrial segment, balancers were designed with safety as a priority while ensuring long-term performance and best-in-class ergonomics. Field-proven designs offer vertical tension adjustment, trouble-free cable replacements (while units are still in service) and simple maintenance. Additionally, remote-, manual- and automatic-safety locks are available to prevent the balancers from losing tension.
3 Types:
Light industrial-duty balancers are designed with ABS high-impact plastic housings for extra durability.
Standard industrial-duty balancers are designed with thin high-pressure aluminum housings for added durability and impact resistance.
Heavy industrial-duty balancers are designed with thick gravity die-casting aluminum housings for the most rugged, abusive environments such as the automotive, steel and tire industries. The high-performance WearGuard coating protects both cable and cable drum from premature failures while eliminating the need of constant greasing the cables while in service.
Features:
Automatic safety lock - Secures load in place if unit tension drops
Containerized spring cassettes - Enable safe and easy spring handling
Industrial-type upper mounts - Provide 360... swivel motion allowing proper tool alignment
Manual safety lock - Facilitates quick and safe tool changeovers without the risk of cable fly-backs
High-tensile-strength cast-aluminum housing - High-durability in abusive environments
Declutching hub - Prevents spring damage from reverse winding
Applications:
Calibration tools
Electric / pneumatic screw drivers
Glue dispensing machines for OEMs / Distributors
Inspection tools
Manufacturing / assembly facilities
Portable tools for OEMs / Distributors
Scan guns
Aero-Motive balancers enhance productivity within three segmented industrial duties, offering weight ranges that cover most industrial equipment capacity requirements from 0.50 to 168.00kg (1.00 to 370.00 lbs). Within each industrial segment, balancers were designed with safety as a priority while ensuring long-term performance and best-in-class ergonomics. Field-proven designs offer vertical tension adjustment, trouble-free cable replacements (while units are still in service) and simple maintenance. Additionally, remote-, manual- and automatic-safety locks are available to prevent the balancers from losing tension.
3 Types:
Features:
Applications: