Molex Woodhead/Brad 130141-0015
Straight Blade Plug, 15 A/125 VAC, 5-15P, Screw Terminal, 130141 Series
Mfr. Part #: 130141-0015 / RS Stock #: 70069236
Price
Qty.
Standard Price
1
$28.43
5
$26.16
10
$23.74
50
$21.89
100
$20.47
500
$19.33
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1447
Color
Yellow
Connector Type
Plug
Contact Type
Pin
Current Rating
15 A
Family Name
Super-Safeway
Gender
Male
Grade
Industrial
Mounting Type
Cable
NEMA Type
5-15P
Number of Contacts
3
Number of Poles
2
Primary Type
Straight Blade
Termination
Screw
Type
Plug
UPC Code
78678870102
Voltage Rating
125 V
Overview
Heavy-Duty Industrial Wiring Devices
Woodhead® rubberized Safeway and Super-Safeway™ tough nylon wiring devices are designed for use in rugged industrial environments
Woodhead® Super-Safeway™ products are heavy-duty industrial-wiring devices designed for abusive conditions and dependable performance for applications that demand the unmatched durability that rubber exclusively delivers. These rubberized industrial devices are the only wiring devices made of NEoTEX® Paracril OZO rubber, a rubber construction that yields ultimate performance within a wide temperature range, around many oils and chemicals and abrasive conditions.
Woodhead Safeway® devices are designed for use in rugged industrial environments. These safe, easy-to-wire and assemble, black-and-white nylon-body products represent an economical option for tough, industrial-duty applications. Self-aligning blades provide positive mechanical and electrical contacts, making engagement easier, particularly for higher-current and high-pole-count devices.
Available for easier installation, tri-drive screws are on all products and fit straight, Phillips and square-drive hand tools.
Woodhead® rubberized Safeway and Super-Safeway™ tough nylon wiring devices are designed for use in rugged industrial environments
Woodhead® Super-Safeway™ products are heavy-duty industrial-wiring devices designed for abusive conditions and dependable performance for applications that demand the unmatched durability that rubber exclusively delivers. These rubberized industrial devices are the only wiring devices made of NEoTEX® Paracril OZO rubber, a rubber construction that yields ultimate performance within a wide temperature range, around many oils and chemicals and abrasive conditions.
Woodhead Safeway® devices are designed for use in rugged industrial environments. These safe, easy-to-wire and assemble, black-and-white nylon-body products represent an economical option for tough, industrial-duty applications. Self-aligning blades provide positive mechanical and electrical contacts, making engagement easier, particularly for higher-current and high-pole-count devices.
Available for easier installation, tri-drive screws are on all products and fit straight, Phillips and square-drive hand tools.