Molex Woodhead/Brad 120071-5010
Micro-Change;M12;PG7 cable fitting,4P,Ang.Female;8A4001-32
Mfr. Part #: 120071-5010 / RS Stock #: 70881606
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$23.53
5
$21.65
10
$19.65
50
$18.12
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8A4001-32
Connector Size
M12
Family Name
Micro-Change (M12)
Gender
Female
IP Rating
IP67
Mating Type
M12 Connector
Mounting Type
Cable Mount
Number of Contacts
4
Orientation
90° Angle
Primary Type
M12
Special Features
Low-Halogen
Type
Micro
UPC Code
78172533050
Overview
Brad® Micro-Change® M12 Field Attachable Connectors
These Brad® Micro-Change® M12 Field Attachable single keyways (A-Coding) Connectors allow custom cables to be assembled anywhere. The gold plated copper contacts of the Brad® Micro-Change® M12 Field Attachable Connectors have Nickel plated set screws for the attachment of up to 18 AWG (0.75 mm2) cable.
These Brad® Micro-Change® M12 Field Attachable single keyways (A-Coding) Connectors allow custom cables to be assembled anywhere. The gold plated copper contacts of the Brad® Micro-Change® M12 Field Attachable Connectors have Nickel plated set screws for the attachment of up to 18 AWG (0.75 mm2) cable.