Molex Woodhead/Brad 120065-1551
Micro-Change (M12) Single-Ended Cordset, 4 Poles, Female/Pigtail, 804001A09M020
Mfr. Part #: 120065-1551 / RS Stock #: 70405056
Price
Qty.
Standard Price
1
$39.26
5
$38.08
10
$37.49
25
$36.90
50
$36.32
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
804001A09M020
Cable Length
6.56 ft
Cable Type
Single Ended
Conductor Size
22 AWG
Connector Angle Cable end 1
Right Angle
Connector Type Cable end 1
M12 Female
Connector Type Cable end 2
Pigtail
Current Rating
4 A
Family Name
Micro-Change (M12)
Gender
Female to Pigtail
IP Rating
IP67
Jacket Color
Yellow
Jacket Material
Polyvinyl Chloride (PVC)
Mating Type
Threaded
Number of Conductors
4
Number of Contacts
4
Orientation
90° to Straight
Plating Material
Gold over Nickel
Primary Type
M12
Type
Micro
UPC Code
78172553405
Overview
Micro-Change® (M12) industry standard connectors are rugged, compact, sealed connectors used for sensor/actuator connectivity in industrial control applications Micro-Change® (M12) connectors are designed to withstand harsh-industrial and weather environments with superior quality that assures very reliable connections for control elements in automated equipment. These high-quality connectors allow fast and simple replacement of sensors, encoders, switches and other input and output devices in industrial machinery.
Available in 2- through 5-, 8- and 12-pole IEC compliant configurations, single- and dual-keyway designs, with straight and 90° plugs, the Micro-Change comprehensive offering provides a complete connectivity solution.
With the introduction of Harsh Duty receptacles, Molex expands the applicability of M12 connectors to more demanding environments, Brad Micro-Change M12 Harsh-Duty Receptacles offer a sealed connection with superior EMI/RFI shielding in high-vibration systems, which makes them ideal for petrochemical, and commercial-vehicle Class 2 applications.
Available in 2- through 5-, 8- and 12-pole IEC compliant configurations, single- and dual-keyway designs, with straight and 90° plugs, the Micro-Change comprehensive offering provides a complete connectivity solution.
With the introduction of Harsh Duty receptacles, Molex expands the applicability of M12 connectors to more demanding environments, Brad Micro-Change M12 Harsh-Duty Receptacles offer a sealed connection with superior EMI/RFI shielding in high-vibration systems, which makes them ideal for petrochemical, and commercial-vehicle Class 2 applications.