Molex Woodhead/Brad 120065-0951
Cordset,M12,Single-Ended,8 Pole,Female to Pigtail,0.25mm,2 PUR/PVC,Micro-Change
Mfr. Part #: 120065-0951 / RS Stock #: 70562055
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$43.78
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
808000P02M020
Cable Length
6.56 ft
Cable Type
Single Ended
Connector Type Cable end 1
M12 Female
Connector Type Cable end 2
Pigtail
Current Rating
2 A
Family Name
Micro-Change (M12)
Gender
Female to Pigtail
IP Rating
IP67
Mating Type
Threaded
Number of Contacts
8
Number of Poles
8
Orientation
Straight
Plating Material
Gold over Nickel
Primary Type
M12
Type
Micro
UPC Code
78172553727
Wire Size
22 AWG
Overview
Micro-Change® (M12) connectors are designed to withstand harsh-industrial and weather environments with superior quality that assures very reliable connections for control elements in automated equipment. These high-quality connectors allow fast and simple replacement of sensors, encoders, switches and other input and output devices in industrial machinery.
Available in 2- through 5-, 8- and 12-pole IEC compliant configurations, single- and dual-keyway designs, with straight and 90° plugs, the Micro-Change comprehensive offering provides a complete connectivity solution.
With the introduction of Harsh Duty receptacles, Molex expands the applicability of M12 connectors to more demanding environments, Brad Micro-Change M12 Harsh-Duty Receptacles offer a sealed connection with superior EMI/RFI shielding in high-vibration systems, which makes them ideal for petrochemical, and commercial-vehicle Class 2 applications.
Available in 2- through 5-, 8- and 12-pole IEC compliant configurations, single- and dual-keyway designs, with straight and 90° plugs, the Micro-Change comprehensive offering provides a complete connectivity solution.
With the introduction of Harsh Duty receptacles, Molex expands the applicability of M12 connectors to more demanding environments, Brad Micro-Change M12 Harsh-Duty Receptacles offer a sealed connection with superior EMI/RFI shielding in high-vibration systems, which makes them ideal for petrochemical, and commercial-vehicle Class 2 applications.