Molex Incorporated 93448-4003
Wedgelock for Plug 6 Pos Sealed ML-XT Series Green (Retainer/TPA)
Mfr. Part #: 93448-4003 / RS Stock #: 70523473
Price
Qty.
Standard Price
1
$0.35525
25
$0.34459
50
$0.33749
250
$0.31973
500
$0.30196
1250
$0.26644
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
934484003
Color
Green
Family Name
ML-XT
Gender
Plug
Material
Nylon
Mating Connector Lock Type
Yes
Number of Circuits
6
Number of Contacts
6
Number of Rows
3
Package Type
Bag
Primary Type
Automotive
Temperature Range
-55 to 125 C
Termination
Crimp
Type
Wedge Plug
Overview
ML-XT™ Sealed Connection System
The rugged ML-XT™ connection system with market-leading high-performance seal technology is a cost-competitive solution offering superior reliability for critical vehicle-wiring applications in harsh environments. Customers specifying low-circuit-count connectors for rugged harness applications in vehicles require a highly-reliable, securely sealed connection system to minimize electrical failures and prevent costly machinery downtime. This system needs to withstand high temperatures and harsh environments, including exposure to chemicals, at the lowest cost. The ML-XT™ system meets these needs with high-performing seal technology proven to prevent ingress of fluids under extreme conditions. Advanced two-shot LSR molded one-piece plug, and rear HCR seals with cover guards guarantee optimum seal positioning at all times, including during mating and unmating of the header and receptacle. The result is a cost-competitive solution that achieves superior reliability over de-facto, industry-standard systems.
The rugged ML-XT™ connection system with market-leading high-performance seal technology is a cost-competitive solution offering superior reliability for critical vehicle-wiring applications in harsh environments. Customers specifying low-circuit-count connectors for rugged harness applications in vehicles require a highly-reliable, securely sealed connection system to minimize electrical failures and prevent costly machinery downtime. This system needs to withstand high temperatures and harsh environments, including exposure to chemicals, at the lowest cost. The ML-XT™ system meets these needs with high-performing seal technology proven to prevent ingress of fluids under extreme conditions. Advanced two-shot LSR molded one-piece plug, and rear HCR seals with cover guards guarantee optimum seal positioning at all times, including during mating and unmating of the header and receptacle. The result is a cost-competitive solution that achieves superior reliability over de-facto, industry-standard systems.