Molex Incorporated 87438-0343
Header 1.50mm Pico-SPOX WTB, SMT, RA,3w
Mfr. Part #: 87438-0343 / RS Stock #: 70374249
Price
Qty.
Standard Price
1000
$0.6633
5000
$0.61024
10000
$0.53064
20000
$0.46431
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
87438-0343
Color
Beige
Current Rating
2.5 A
Family Name
Pico-SPOX
Number of Circuits
3
Number of Contacts
3
Number of Rows
1
Orientation
Right Angle
Pitch
1.50 mm
Plating Material
Tin over Nickel
Primary Type
Board Mount
Special Features
Not Low-Halogen
Termination
Surface Mount
Type
Right Angle Header
Overview
Pico-SPOX?? Wire-to-Board Connector System
Molex's Pico-SPOX?? connector system is an ideal solution for higher current wire-to-board configurations in tight packaging applications. The system is rated for 3.0A using 24 AWG wires in a compact 1.50mm pitch design.
The system includes a crimp terminal, receptacle housings and PCB headers. The box style terminal makes contact with the header pin via two inward-facing dimples to ensure high reliability. Headers are available in vertical and right angle configurations and offered in tape and reel packaging for high volume pick-and-place production. Polarizing keys on both the headers and receptacles ensure proper mating.
A reliable friction lock feature ensures secure mating retention. All parts are lead-free.
Molex's Pico-SPOX?? connector system is an ideal solution for higher current wire-to-board configurations in tight packaging applications. The system is rated for 3.0A using 24 AWG wires in a compact 1.50mm pitch design.
The system includes a crimp terminal, receptacle housings and PCB headers. The box style terminal makes contact with the header pin via two inward-facing dimples to ensure high reliability. Headers are available in vertical and right angle configurations and offered in tape and reel packaging for high volume pick-and-place production. Polarizing keys on both the headers and receptacles ensure proper mating.
A reliable friction lock feature ensures secure mating retention. All parts are lead-free.