Molex Incorporated 85513-5114
Jack; PCB; Rt Angle; 6 Pos; 6 Cnts; High Temp Thermoplastic; Palladium Nickel
Mfr. Part #: 85513-5114 / RS Stock #: 70364290
Price
Qty.
Standard Price
944
$1.38
4720
$1.27
9440
$1.10
18880
$0.97
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
855135114
Angle
Right Angle Degree(s)
Body Material
High Temperature Thermoplastic
Cable Type
Cat 3
Color
Black
Contact Material
Copper Alloy
Mates With
Link:90075 Modular Plug
Maximum Current
1.5 A
Maximum Voltage
125 VDC V
Mounting Type
Surface Mount
Number of Ports
1
Number of Positions
6
Orientation
Vertical (Top Entry)
Pitch
1.27mm in
Plating Material
Gold over Palladium Nickel
Shielding
No
Special Features
Reflow Capable, Small Panel Cutout
Temperature Operating Range
-40°C to +85°C °C
Termination
SMT
Type
PCB Jack
Overview
Standard Modular Jacks
Offering one of the largest product breadths of right-angle, vertical top and bottom entry modular jacks in Cat 3 and Cat5e ethernet speeds, Molex has solutions to your design requirements. CAT 3 modular jacks are suitable for 100Base-T (Fast Ethernet) applications. Molex’s extensive breadth of Cat3 products offer exceptional performance and reliability for voice, data and networking applications. With more than 1000 different parts, Molex’s broad range of Cat5e Modular Jacks and Plugs provides versatile solutions to support the high-speed performance requirements of Gigabit Ethernet applications.
Offering one of the largest product breadths of right-angle, vertical top and bottom entry modular jacks in Cat 3 and Cat5e ethernet speeds, Molex has solutions to your design requirements. CAT 3 modular jacks are suitable for 100Base-T (Fast Ethernet) applications. Molex’s extensive breadth of Cat3 products offer exceptional performance and reliability for voice, data and networking applications. With more than 1000 different parts, Molex’s broad range of Cat5e Modular Jacks and Plugs provides versatile solutions to support the high-speed performance requirements of Gigabit Ethernet applications.