Molex Incorporated 76650-0223
MV-396 PWR CONNECTOR KIT
Mfr. Part #: 76650-0223 / RS Stock #: 70191460
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$12.45
5
$11.78
100
$11.19
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Wire-to-Board
Connector Type
Receptacle and Header
Current Rating
7 A
Kit Type
Power Connector Kit
Number of Circuits
2, 3, 4, 5, 6
Pitch
3.96 mm in
Series
MV-396 Series
Supply Voltage
250 V
Wire Size
20-18 AWG
Overview
MV-396 R/A Kit
35922-8011-C MV-396™ Female Terminals Phosphor Bronze 18-20 AWG (100 Qty.)
35977-0200 3.96 mm (0.156") MV-396™ Wire-to-Board connector Receptacle 2 circuit (5 Qty.)
35977-0300 3.96 mm (0.156") MV-396™ Wire-to-Board connector Receptacle 3 circuit (5 Qty.)
35977-04003.96 mm (0.156") MV-396™ Wire-to-Board connector Receptacle 4 circuit (5 Qty.)
35977-0500 3.96 mm (0.156") MV-396™ Wire-to-Board connector Receptacle 5 circuit (5 Qty.)
35977-06003.96 mm (0.156") MV-396™ Wire-to-Board connector Receptacle 6 circuit (5 Qty.)
35978-02203.96 mm (0.156") Pitch MV-396™ Header, Right Angle, 2 Circuits (5 Qty.)
35978-03203.96 mm (0.156") Pitch MV-396™ Header, Right Angle, 3 Circuits (5 Qty.)
35978-04203.96 mm (0.156") Pitch MV-396™ Header, Right Angle, 4 Circuits (5 Qty.)
35978-0520 3.96 mm (0.156") Pitch MV-396™ Header, Right Angle, 5 Circuits (5 Qty.)
35978-0620 3.96 mm (0.156") Pitch MV-396™ Header, Right Angle, 6 Circuits (5 Qty.)
35977-04003.96 mm (0.156") MV-396™ Wire-to-Board connector Receptacle 4 circuit (5 Qty.)
35977-06003.96 mm (0.156") MV-396™ Wire-to-Board connector Receptacle 6 circuit (5 Qty.)
35978-02203.96 mm (0.156") Pitch MV-396™ Header, Right Angle, 2 Circuits (5 Qty.)
35978-03203.96 mm (0.156") Pitch MV-396™ Header, Right Angle, 3 Circuits (5 Qty.)
35978-04203.96 mm (0.156") Pitch MV-396™ Header, Right Angle, 4 Circuits (5 Qty.)