Molex Incorporated 73415-2061
50Ohms Straight PCB Mount MMCX Conn, jack, Solder Termination, DC to 6GHz, RG178
Mfr. Part #: 73415-2061 / RS Stock #: 70793929
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2
$2.82
10
$2.60
20
$2.25
40
$1.97
100
$1.70
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
73415-2061
Impedance
50 ohm
Mounting Type
PCB Mount
Orientation
Straight
Special Features
Low-Halogen
Overview
MMCX RF Connectors
Ideal for space-critical applications, the MMCX compact and lightweight connectors provide reliable electronic performance from DC to 6 GHz. MMCX 50 Ohm microminiature compact and lightweight connectors are designed for densely populated electronic packages with size and weight limitations. The mechanical stability is maintained via a snap-on interface that uses no slotting in the outer conductor. Typical applications include wireless/PCS devices, telecommunications, GPS receivers and consumer electronics. For medical MRI applications, non-magnetic versions are available.
Ideal for space-critical applications, the MMCX compact and lightweight connectors provide reliable electronic performance from DC to 6 GHz. MMCX 50 Ohm microminiature compact and lightweight connectors are designed for densely populated electronic packages with size and weight limitations. The mechanical stability is maintained via a snap-on interface that uses no slotting in the outer conductor. Typical applications include wireless/PCS devices, telecommunications, GPS receivers and consumer electronics. For medical MRI applications, non-magnetic versions are available.