Molex Incorporated 54722-0204
SLIMSTACK Series 0.5mm 20 Way 2 Row Straight PCB Socket Smnt Board to Board
Mfr. Part #: 54722-0204 / RS Stock #: 70374717
Price
Qty.
Standard Price
5
$0.3339
25
$0.30719
50
$0.26712
100
$0.23373
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
54722-0204
Color
Black
Current Rating
0.5 A
Family Name
SlimStack
Number of Circuits
20
Number of Rows
2
Orientation
Vertical
Plating Material
Gold
Special Features
Low-Halogen
Overview
SlimStack™ Fine-Pitch SMT Board-to-Board Connectors
Ideal for tight-packaging applications such as mobile phones, SlimStack™ fine-pitch connectors offer a wide selection of low-profile, narrow width options in various stack heights and circuit sizes for space savings and design flexibility. SlimStack™ high-speed micro-miniature board-to-board stacking connectors with speeds up to 20 Gbps and pitch sizes ranging from 0.35 to 1.00mm provide space-saving design flexibility that is ideal for a variety of wireless or portable applications in the Datacom, Telecom and Medical industries. Also available in hybrid power/signal versions that can deliver up to 6.0A of power, and metal cover "Armor" versions that protect housings from damage even when misaligned during mating.
Ideal for tight-packaging applications such as mobile phones, SlimStack™ fine-pitch connectors offer a wide selection of low-profile, narrow width options in various stack heights and circuit sizes for space savings and design flexibility. SlimStack™ high-speed micro-miniature board-to-board stacking connectors with speeds up to 20 Gbps and pitch sizes ranging from 0.35 to 1.00mm provide space-saving design flexibility that is ideal for a variety of wireless or portable applications in the Datacom, Telecom and Medical industries. Also available in hybrid power/signal versions that can deliver up to 6.0A of power, and metal cover "Armor" versions that protect housings from damage even when misaligned during mating.