Molex Incorporated 53261-0571
Conn; Rect; Header; 1.25 mm Pitch; PCB; 5 Cir; Rt Angle; SMT; PicoBlade; Tin; LF
Mfr. Part #: 53261-0571 / RS Stock #: 70266923
Price
Qty.
Standard Price
1
$0.70
10
$0.595
25
$0.546
50
$0.504
100
$0.469
500
$0.434
1000
$0.385
Additional Inventory
Can ship in 10 days:
6104
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
53261-0571
Color
Natural
Current Rating
1 A
Family Name
PicoBlade
Number of Circuits
5
Number of Contacts
5
Number of Rows
1
Orientation
Right Angle
Pitch
1.25 mm
Plating Material
Tin
Primary Type
Board Mount
Special Features
Not Low-Halogen
Termination
Surface Mount
Type
Right Angle Header
Overview
PicoBlade™ Connector System
Designed for high-density harness applications Molex's 1.25mm PicoBlade system provides the same 1.0A of current as similar 2.00mm pitch systems, in a more compact design. PicoBlade™ is offered in wire-to-board and wire-to-wire options. The system saves about 45% of PCB space compared to typical 2.00mm wire-to-board systems. It is a single row system, available in 2 to 15 circuits, with both surface mount and through-hole headers.
A full range of automatic, semi-automatic and manual tooling is available to support crimp harness assembly using discrete wires.
Designed for high-density harness applications Molex's 1.25mm PicoBlade system provides the same 1.0A of current as similar 2.00mm pitch systems, in a more compact design. PicoBlade™ is offered in wire-to-board and wire-to-wire options. The system saves about 45% of PCB space compared to typical 2.00mm wire-to-board systems. It is a single row system, available in 2 to 15 circuits, with both surface mount and through-hole headers.
A full range of automatic, semi-automatic and manual tooling is available to support crimp harness assembly using discrete wires.