Molex Incorporated 43915-1203
Power Conn;PCB Header;Mini-Fit Sr;10mm Pitch;Dual Row;Vertic.;10 Circ;1.57mm PCB
Mfr. Part #: 43915-1203 / RS Stock #: 70399280
Price
Qty.
Standard Price
3
$34.86
15
$32.07
30
$27.89
Additional Inventory
Can ship in 10 days:
495
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
43915-1203
Color
Black
Current Rating
50 A
Family Name
Mini-Fit Sr.
Number of Circuits
10
Number of Contacts
10
Number of Rows
2
Orientation
Vertical
Pitch
10.00 mm (0.394”) in
Plating Material
Gold over Nickel
Primary Type
Soft Shell
Special Features
Not Low-Halogen
Type
Vertical Header
Overview
Mini-Fit Sr.™ Power Connectors
A Compact 10.00mm high-power connector system available in silver or gold, capable of handling up to 50.0A. Strong economic, ethical and environmental considerations drive electronic industries to replace gold (Au) with alternative plating material on connectors. Although noble metals such as palladium (Pd), iridium (Ir), platinum (Pt) provide good corrosion-resistance, these are not practical for use by virtue of availability and cost reasons. Silver (Ag) - a noble metal with corrosion resistance qualities along with sound conductive and mechanical properties - is accepted by industry standards as a less costly and viable plating-alternative to gold (Au).
Applications which use tin (Sn) as plating metal face fretting corrosion issues. Customers that use gold (Au) as plating alternative find the solution too cost-prohibitive. Molex’s silver-plating not only addressed cost issues associated with gold (Au) as a plating material but eliminated fretting corrosion issues common with Tin-plated systems. Molex’s offering of silver-plated parts provides maximum investment protection to customer applications in both short and long term.
A Compact 10.00mm high-power connector system available in silver or gold, capable of handling up to 50.0A. Strong economic, ethical and environmental considerations drive electronic industries to replace gold (Au) with alternative plating material on connectors. Although noble metals such as palladium (Pd), iridium (Ir), platinum (Pt) provide good corrosion-resistance, these are not practical for use by virtue of availability and cost reasons. Silver (Ag) - a noble metal with corrosion resistance qualities along with sound conductive and mechanical properties - is accepted by industry standards as a less costly and viable plating-alternative to gold (Au).
Applications which use tin (Sn) as plating metal face fretting corrosion issues. Customers that use gold (Au) as plating alternative find the solution too cost-prohibitive. Molex’s silver-plating not only addressed cost issues associated with gold (Au) as a plating material but eliminated fretting corrosion issues common with Tin-plated systems. Molex’s offering of silver-plated parts provides maximum investment protection to customer applications in both short and long term.