Molex Incorporated 42820-3223
Headers, MiniFit Sr Hdr Assy 093 Clip 3 Ckt Gold
Mfr. Part #: 42820-3223 / RS Stock #: 70374966
Price
Qty.
Standard Price
1
$7.16
5
$6.58
10
$5.73
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
42820-3223
Color
Black
Current Rating
50 A
Family Name
Mini-Fit Sr.
Number of Circuits
3
Number of Contacts
3
Number of Rows
1
Orientation
Right Angle
Pitch
10.00 mm (0.394”) in
Plating Material
Gold over Nickel
Primary Type
Soft Shell
Special Features
Not Low-Halogen
Type
Header
Overview
Mini-Fit Sr.™ Power Connectors
A Compact 10.00mm high-power connector system available in silver or gold, capable of handling up to 50.0A. Strong economic, ethical and environmental considerations drive electronic industries to replace gold (Au) with alternative plating material on connectors. Although noble metals such as palladium (Pd), iridium (Ir), platinum (Pt) provide good corrosion-resistance, these are not practical for use by virtue of availability and cost reasons. Silver (Ag) - a noble metal with corrosion resistance qualities along with sound conductive and mechanical properties - is accepted by industry standards as a less costly and viable plating-alternative to gold (Au).
Applications which use tin (Sn) as plating metal face fretting corrosion issues. Customers that use gold (Au) as plating alternative find the solution too cost-prohibitive. Molex’s silver-plating not only addressed cost issues associated with gold (Au) as a plating material but eliminated fretting corrosion issues common with Tin-plated systems. Molex’s offering of silver-plated parts provides maximum investment protection to customer applications in both short and long term.
A Compact 10.00mm high-power connector system available in silver or gold, capable of handling up to 50.0A. Strong economic, ethical and environmental considerations drive electronic industries to replace gold (Au) with alternative plating material on connectors. Although noble metals such as palladium (Pd), iridium (Ir), platinum (Pt) provide good corrosion-resistance, these are not practical for use by virtue of availability and cost reasons. Silver (Ag) - a noble metal with corrosion resistance qualities along with sound conductive and mechanical properties - is accepted by industry standards as a less costly and viable plating-alternative to gold (Au).
Applications which use tin (Sn) as plating metal face fretting corrosion issues. Customers that use gold (Au) as plating alternative find the solution too cost-prohibitive. Molex’s silver-plating not only addressed cost issues associated with gold (Au) as a plating material but eliminated fretting corrosion issues common with Tin-plated systems. Molex’s offering of silver-plated parts provides maximum investment protection to customer applications in both short and long term.