Molex Incorporated 39-00-0074
Conn Crimp Term Mini-Fit Jr. Female 24 to 18 AWG Brass Gold Plated, 5556 Series
Mfr. Part #: 39-00-0074 / RS Stock #: 70328188
Price
Qty.
Standard Price
300
$0.44
3000
$0.374
7500
$0.3432
15000
$0.3168
30000
$0.2948
150000
$0.2728
300000
$0.242
Additional Inventory
Can ship in 10 days:
58416
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
5556GS4L
Angle
Right Angle Degree(s)
Contact Plating
Gold
Current Rating
9 A
Family Name
Mini-Fit
Gender
Female
Material
Brass
Plating Material
Gold
Primary Type
Contact
Special Features
Low-Halogen
Wire Size
18-24 AWG
Overview
Mini-Fit Jr.™ Power Connectors
Mini-Fit Jr.™ connectors handle up to 9.0A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. include: fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options.
Designed for higher-current, higher-density applications requiring design flexibility, Mini-Fit Jr. connectors are ideal for power applications up to 9.0A per circuit. Additionally, these connectors are available in single row or dual row 2- to 24-circuit options, feature multiple plating, and resin options.
Mini-Fit Jr.™ connectors handle up to 9.0A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. include: fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options.
Designed for higher-current, higher-density applications requiring design flexibility, Mini-Fit Jr. connectors are ideal for power applications up to 9.0A per circuit. Additionally, these connectors are available in single row or dual row 2- to 24-circuit options, feature multiple plating, and resin options.