Molex Incorporated 39-00-0068
MINI-FIT 5558 Series Number PCB Conn Contact Male Crimp Tin Plating 22 to 28 AWG
Mfr. Part #: 39-00-0068 / RS Stock #: 70091074
Price
Qty.
Standard Price
1
$0.08
Additional Inventory
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
5558PBT2L
Connector Type
Contact
Contact Plating
Tin Over Phosphor Bronze
Contact Type
Pin
Current Rating
9 A
Family Name
Mini-Fit
Gender
Male
Packaging
Bag
Plating Material
Tin
Product Type
Contact, Mini-Fit, Jr.
Special Features
Low-Halogen
Wire Size
28-22 AWG
Overview
Mini-Fit Jr. Power Connectors
Mini-Fit Jr. connectors handle up to 9.0A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. include: fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options.
Designed for higher-current, higher-density applications requiring design flexibility, Mini-Fit Jr. connectors are ideal for power applications up to 9.0A per circuit. Additionally, these connectors are available in single row or dual row 2- to 24-circuit options, feature multiple plating, and resin options.
Mini-Fit Jr. connectors handle up to 9.0A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. include: fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options.
Designed for higher-current, higher-density applications requiring design flexibility, Mini-Fit Jr. connectors are ideal for power applications up to 9.0A per circuit. Additionally, these connectors are available in single row or dual row 2- to 24-circuit options, feature multiple plating, and resin options.