Molex Incorporated 19276-0008
Quixon Quick Disconnect InsulKrimp Female Fully Insulated Yellow 10-12 AWG Loose
Mfr. Part #: 19276-0008 / RS Stock #: 70887985
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.47
10
$0.3995
25
$0.3666
50
$0.3384
100
$0.3149
500
$0.2914
1000
$0.2585
Additional Inventory
Manufacturer Lead Time:
19 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Yellow
Family Name
InsulKrimp
Gender
Female
Orientation
Straight
Plating Material
Tin
Product Type
Quick Disconnect Terminals
Special Features
Low-Halogen
Overview
Quixon™ quick-disconnect terminals expand Molex's existing Avikrimp™, InsulKrimp™ and Krimptite™ product lines. These quick-disconnect terminals offer lower insertion force and greater blind-mate capability versus standard Avikrimp, InsulKrimp and Krimptite terminals. Quixon quick-disconnect terminals are available in loose piece or on continuous plastic strip and Mylar tape for semi- or fully- automatic termination. Quixon quick-disconnect terminals meet UL requirements when used with Molex recommended tooling; however, terminals may be crimped with a variety of industry-standard tooling. Quixon quick-disconnect terminals mate to industry-standard tabs offered by Molex.
Features:
Flexing beam with standard dimple offers low insertion force to mate easily with UL-compliant male tabs while maintaining a high retention force
Side-relief cut design makes blind mating easy by accommodating a slight angle during mating
Flared-barrel entry for easy wire insertion
captures all the wire strands and funnels them into the crimp barrel
Un-insulated, partially or fully insulated versions available provides customers a choice for their applications and safety requirements
Comes standard on Avikrimp™ terminal with a Brass sleeve on the barrel which provides strain relief and meets the double-crimp VDE, IEC and DIN requirement with a metal ferrule that crimps onto the wire insulation