Molex Woodhead/Brad 19199-0011
19199 Butt Wire Splice Conn, Yellow, Insulated, Tin Plated 12 - 10 AWG
Mfr. Part #: 19199-0011 / RS Stock #: 70191137
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
80
$1.45
400
$1.33
800
$1.16
1600
$1.02
4000
$0.87
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
WC-842
Color
Yellow
Family Name
Butt - Window
Plating Material
Tin
Termination
Crimp
UPC Code
800753046849
Wire Size
10-12 AWG
Overview
Splices
Molex offers splices for nearly every type of wiring need, from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required. Whether it is repairing wiring in the field, adding a wire to an existing harness or attaching two or more wires to the same point, Molex has a splice that is perfect for the job. Splices are offered un-insulated or insulated for crimp termination. Whether using solid or stranded wire, several options for splicing are offered by Molex.
Molex offers splices for nearly every type of wiring need, from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required. Whether it is repairing wiring in the field, adding a wire to an existing harness or attaching two or more wires to the same point, Molex has a splice that is perfect for the job. Splices are offered un-insulated or insulated for crimp termination. Whether using solid or stranded wire, several options for splicing are offered by Molex.