Molex Incorporated 172064-0004
Conn.;Rect./PCB;Header;Rt. Angle;4 Pos.;2 Row;Gold Plate;Mega-Fit;UL94V-0
Mfr. Part #: 172064-0004 / RS Stock #: 70378149
Price
Qty.
Standard Price
Your Price
1
$3.72
$2.82286
Additional Inventory
Can ship in 10 days:
250
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
172064-0004
Angle
Right Angle Degree(s)
Color
Black
Current Rating
23 A
Family Name
Mega-Fit
Number of Circuits
4
Number of Contacts
4
Number of Rows
2
Orientation
Right Angle
Pitch
5.70 mm (0.224”) mm
Plating Material
Gold
Primary Type
Soft Shell
Special Features
Low-Halogen
Termination
Through Hole
Type
Header
Overview
Molex Mega-Fit Series Power Connectors:
Mega-Fit Power Connectors deliver cutting-edge current density at 23.0A per circuit; terminals provide six independent contact points for long-term reliability in virtually every industry and application. Design engineers are faced with the challenge of greater power requirements with less PCB footprint space. Packaging options have been limited to much lower-, or higher-amperage connectors in this footprint size with limited plating options.
Mega-Fit Power Connectors solve this issue, providing more power per linear- and square-millimeter than other mid-range power connectors in the industry while packaged in a feature-rich, reliable power system. This product is offered in gold and tin plating options. Additionally, Mega-Fit Slim Headers save space on the PCB by eliminating crush pegs, creating an even smaller footprint.
Features:
Power-dense design with high-current terminals, tight pitch and row spacing
Provides more power per linear and square millimeter than most mid-range power products
Terminal interface has six independent points of contact
Offers redundant, secondary current paths for long-term performance and reliability
Fully isolated header pins and receptacle terminals
Protect against potential damage during handling and mating
Positive locking housing
Ensures secure retention when receptacle and header are mated. Also delivers an audible click to provide feedback that connector is fully mated
Sacrificial contacts
Allow system to be "hot plugged" at 48 volt/23 amps up to 30 cycle
Extended barrel conductor crimp
Provides extremely strong terminal-to-wire retention for long-term reliability
Backshells are available in 94V-0 and Glow Wire capable materials
Affords application flexibility
Provides strain relief
Hermaphroditic 2-piece backshell
Makes assembly and stocking easy
Reduces bill-of-material (BOM)
Crush pegs, which provide extra stability on the PCB, are removed on Mega-Fit Slim Headers
Delivers a smaller footprint on the PCB
Applications:
Power converters
Unsealed electronic control modules
Heaters and air conditioners
Washers and Dryers
Lighting and automation
Machinery and heavy equipment
Telecommunications/Networking
Power supplies and distribution
Servers & Switches
Mega-Fit Power Connectors deliver cutting-edge current density at 23.0A per circuit; terminals provide six independent contact points for long-term reliability in virtually every industry and application. Design engineers are faced with the challenge of greater power requirements with less PCB footprint space. Packaging options have been limited to much lower-, or higher-amperage connectors in this footprint size with limited plating options.
Mega-Fit Power Connectors solve this issue, providing more power per linear- and square-millimeter than other mid-range power connectors in the industry while packaged in a feature-rich, reliable power system. This product is offered in gold and tin plating options. Additionally, Mega-Fit Slim Headers save space on the PCB by eliminating crush pegs, creating an even smaller footprint.
Features:
Applications: