Molex Incorporated 03-09-2061
Hsg,Panel Plug,6 Cont,Crimp,1261 Series,0.198" Pin-Spng,Straight,Natural,2 Rows
Mfr. Part #: 03-09-2061 / RS Stock #: 70190761
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.41
10
$0.3485
25
$0.3198
50
$0.2952
100
$0.2747
500
$0.2542
1000
$0.2255
Additional Inventory
Can ship in 10 days:
280
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
CSA ; UL
Alternate Mfr Part Number
1261-P
Angle
Straight Degree(s)
Color
Natural
Current Rating
11 A
Housing Material
Nylon 6/6
Mounting Hole Size
0.75 x 0.695 in
Number of Circuits
1 to 15
Number of Contacts
6
Number of Rows
4
Operating Temperature
-40 to 105 °C
Overall Length
1 "
Pin Spacing
0.198 ”
Pitch
5.03mm in
Primary Type
Soft Shell
Product Header
1261 Series Pin and Socket Plug Housing
Special Features
Low-Halogen
Termination
Crimp
Type
Plug
Voltage Rating
250 V
Overview
Standard .093" Pin and Socket Connectors:
Molex's Standard .093" pin and socket power connectors are an industry standard connector system based on an .093" pin diameter. Molex’s 2.36mm diameter terminals are used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 products.
The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14.0A (9.0A with the largest circuit size housings; 17.0A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations, up to 15 circuits.
Features:
Industry-standard .093" pin and socket terminal
Allows for design flexibility
High-current terminal available
For applications up to 17.0A
Terminals can be used in Standard .093" and Series 3191, plug or receptacle housings
Applications:
Rack-mount server
Desktop computer and motherboard
Hard disk drive
Microwave oven
Refrigerator
Molex's Standard .093" pin and socket power connectors are an industry standard connector system based on an .093" pin diameter. Molex’s 2.36mm diameter terminals are used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 products.
The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14.0A (9.0A with the largest circuit size housings; 17.0A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations, up to 15 circuits.
Features:
Applications: