Modutec (Jewell Instruments) 3MAS-DMA-001-U
Panel Meter, Ammeter, Electrical/Elec, Analog, Range 0-1mADC, Accy 5%
Mfr. Part #: 3MAS-DMA-001-U / RS Stock #: 70009785
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$103.50
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
0.05 %
Approvals
ANSI C39.1
Dimensions
0.16 in D
Dimensions, Cutout, Inches
39.12 x 90.93 mm
Display Type
Analog
Function
Ammeter
Maximum Opening Temperature
50 °C
Measurement Range
0 to 1 mADC
Measuring Range
0 to 1 mADC
Minimum Operating Temperature
0 °C
Panel Cut Out
3.58 L x 1.54 H in., 90.93 L x 39.12 H mm DIN
Product Header
MAS Series Panel Meters
Temperature Range
0 to 50 C
Type
Electromechanical
Overview
Quality meters feature high-torque, powerful ballistic movements that permit mounting in steel panels without special calibration and production-engineered mounting and electrical connections. OMS and MSQ series square meters are 11/2" and 21/2" units with operating zero adjusters and scales printed on translucent plastic. ME series edgewise meters are 2" long units that are interchangeable with many d'Arsonval meters. Feature flush-to-panel covers — no disfiguring bulge. 3MAS series rectangular models are 31/2" meters with operating zero adjusters and scales printed on translucent plastic, permitting diffused lighting. All M-series meters operate in a temperature range of 0°C to +50°C.
?Features 5% Accuracy of Full Scale
?Rectangular, Square, or Edgewise Configuration
?Flush or Surface Mount without Modification
?Precision-Molded Covers and Cases; UL Recognized Plastic Optional
?Features 5% Accuracy of Full Scale
?Rectangular, Square, or Edgewise Configuration
?Flush or Surface Mount without Modification
?Precision-Molded Covers and Cases; UL Recognized Plastic Optional