Milwaukee Electric Tool 2445-21XC
M12 Grease Gun Kit
Mfr. Part #: 2445-21XC / RS Stock #: 70060029
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Electric
Capacity
14-16 oz (414-473mL) Ah
Includes
2446-20 Grease Gun, 36” Flex Hose with Spring Guard, and Grease Couple and Battery and Charger sold separately
Size
Hose: 36" High Pressure Flex Hose with Spring Guard in
Supply Voltage
12 VDC
Type
Grease Gun
Weight
7.2 fl/oz
Overview
The M12™ Cordless Grease Gun develops higher pressure, offers greater productivity, and gives the user more versatility on the jobsite than any other cordless grease gun in the market. With up to 25% more pressure and run-time than the competition, the 2446-21XC delivers over 8,000 PSI max operating pressure for heavy duty applications and dispenses up to seven grease cartridges per battery charge. The M12™ Cordless Grease Gun also features a lightweight, ergonomic handle design for greater user comfort during prolonged use and an on board hose storage and shoulder strap loop for added convenience with less mess.
Features
Powerful 12 V Motor: Delivers over 8,000 PSI Max Operating Pressure
Best in Class Run-Time: Dispenses up to 7 cartridges per charge
Superior Handle Balance and Ergonomics: Only 14" long and 7.2 lbs
Integrated Hose Storage and LED Fuel Gauge: Added user convenience and less down time
Air Bleeder Valve: Priming mechanism for quick flow
M12™ Lithium-Ion System: Compatible with over 20 M12™ Lithium-Ion Tools for greater versatility in the workplace
Maximum Durability: Backed by a 5 year war
Features
Powerful 12 V Motor: Delivers over 8,000 PSI Max Operating Pressure
Best in Class Run-Time: Dispenses up to 7 cartridges per charge
Superior Handle Balance and Ergonomics: Only 14" long and 7.2 lbs
Integrated Hose Storage and LED Fuel Gauge: Added user convenience and less down time
Air Bleeder Valve: Priming mechanism for quick flow
M12™ Lithium-Ion System: Compatible with over 20 M12™ Lithium-Ion Tools for greater versatility in the workplace
Maximum Durability: Backed by a 5 year war