Mill-Max 111-93-624-41-001000
Conn, IC Socket,DIP,24,Open,111 Series,Thru-Hole,0.6",0.1" Pin Spcng,Straight,3A
Mfr. Part #: 111-93-624-41-001000 / RS Stock #: 70206565
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
176
$2.63
880
$2.42
1760
$2.10
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Body Material
Polybutylene Terephthalate
Contact Material
Beryllium Copper
Contact Mating Area Plating
Gold
Contact Plating
Gold Over Nickel
Current Rating
3 A
Frame Type
Open
Mounting Type
Surface Mount
Number of Contacts
24
Number of Positions
24
Pin Spacing
0.1” (2.54mm) in
Primary Type
DIP
Product Header
Dual-In-Line IC Socket Connector
Row Spacing
0.6” (15.2mm)
Row to Row Spacing
0.6 In.
Terminal Post Length
0.17 in
Termination
Through Hole
Voltage Rating
100 V ; 150 V
Overview
Dual In Line Socket, Long Solder Tail for Multilayer PC-Boards, Open Frame
DIP sockets with increased solder tail, allowing application on multilayer PCBs up to .139 " (No Suggestions), 4-finger BeCu #30 clip