Microchip Technology Inc. AT28C64B-15SU
AT28C64B-15SU EEPROM Memory Chip, 64kbit, 150ns 28-Pin SOIC
Mfr. Part #: AT28C64B-15SU / RS Stock #: 70123850
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.64
2
$2.59
5
$2.51
10
$2.43
25
$2.35
50
$2.24
Product Specifications
Product Attribute
Attribute Value
Search
Access Time
150 ns
Address Hold Time
50 ns
Address Setup Time
0 ns
Current, Input, Leakage
10 μA
Current, Output, Leakage
10 μA
Data Retention
10
Density
64K bit
Input Capacitance
4 pF
Interface
Parallel Bus
Maximum Operating Temperature
85 °C
Memory Capacity
64 kbit
Memory Type
Parallel EEPROM
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Bits per Word
8 bit
Number of Pins
28
Operating Current
40 mA
Operating Temperature
-40 to 85 °C
Operating Voltage Range
Maximum of 5 V
Organization
8K x 8
Output Capacitance
8 pF
Package Type
SOIC
Power Dissipation
220 mW
Product Header
AT28C64B Series Parallel EEPROM Memory
Programmable Voltage
5 V
Series
AT28 Series
Supply Voltage
5 V
Temperature Operating Range
-40 to +85 °C
Voltage, Input, High Level
2 V
Voltage, Input, Low Level
0.8 V
Voltage, Output, High Level
2.4 V
Voltage, Output, Low Level
0.4 V