Microchip Technology Inc. PIC18F25K22-I/SO
32KB, Flash, 1536bytes-RAM,8-Bit nanoWatt XLP, SOIC-8 .300in TUBE
Mfr. Part #: PIC18F25K22-I/SO / RS Stock #: 70048032
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.88
Additional Inventory
Manufacturer Lead Time:
52 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
ADC Resolution
10 bit
Architecture
RISC
Comparator Type
2
CPU Speed
16 MIPS
Data Rate
16 MIPS
EEPROM Memory
256 B
Family Name
PIC18
Frequency
64 MHz
Input Output
24
Interface
I2C ; SPI ; UART ; USART
Maximum Number of I2C Channels
2
Maximum Number of LIN Channels
1
Maximum Number of SPI Channels
2
Maximum Number of UART Channels
2
Maximum Operating Temperature
85 °C
Memory Type
Flash
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of ADCs
17(2 x 10 bit)
Number of Bits
8
Number of IO Ports
24
Number of Pins
28
Number of PWM Units
1
Number of Timers
7
Operating Voltage
2.3 to 5.5 V
Package Type
SOIC
Program Memory Size
32 kB
Programmable Memory
32K Bytes
PWM Channels
1 (ECCP Full-Bridged), 2 (CCP), 2 (ECCP Half-Bridged)
RAM Size
1.5 kB
Speed
64 MHz
Temperature Operating Range
-40 to +85 °C
Temperature Range
-40 to 125 C
Timer Resolution
8, 16 bit
Timers
3 x 8 bit, 4 x 16 bit
Type
PIC
USB Channels
1 x Device
Voltage Range
1.8-5.5 V