Microchip Technology Inc. PIC10F204T-I/OT
6-PIN, 384B Flash, 16B RAM, 4 I/O, Comparator
Mfr. Part #: PIC10F204T-I/OT / RS Stock #: 70046654
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
3000
$1.15
30000
$1.09
150000
$1.03
300000
$0.98
Additional Inventory
Manufacturer Lead Time:
52 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Architecture
RISC
Comparator Type
1
CPU Speed
1 MIPS
Data Rate
1 MIPS
Dimensions
0.05 in H X 0.00 in W X 0.12 in L
EEPROM Memory
0 B
Family Name
PIC10
Frequency
4 GHz
Input Output
4
Maximum Operating Temperature
85 °C
Memory Type
Flash
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of ADCs
0
Number of Bits
8
Number of IO Ports
3
Number of Pins
6
Number of Timers
1
Operating Voltage
2 to 5.5 V
Package Type
SOT-23
Program Memory Size
384 B
Programmable Memory
384 Bytes
RAM Size
16 B
Speed
4 sec
Temperature Operating Range
-40 to +85 °C
Timer Resolution
8 bit
Timers
1 x 8 bit
Type
PIC
USB Channels
1 x Device
Voltage Range
2-5.5 na
Overview
The PIC10F206 is a low-cost, high-performance, 8-bit, fullystatic, Flash-based CMOS microcontroller. It employs a RISC architecture with only 33 single-word/ single-cycle instructions. All instructions are single cycle (1 μs) except for program branches, which take two cycles. It delivers performance in an order of magnitude higher than competitors in the same price category. The easy-to-use and easy to remember instruction set reduces development time significantly.