Microchip Technology Inc. MCP9804T-E/MC
HIGH-ACCURACY, 12-BIT THERMAL SENSOR WITH SERIAL INTERFACE, 8 DFN 2X3MM T/R
Mfr. Part #: MCP9804T-E/MC / RS Stock #: 70047392
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
3300
$2.00
16500
$1.90
33000
$1.80
330000
$1.70
825000
$1.60
1650000
$1.50
Additional Inventory
Manufacturer Lead Time:
52 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-1 %
Body Style
DFN
Function
Temperature
Interface
Serial
Maximum Operating Temperature
125 °C
Measurement Range
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Pins
8
Operating Voltage Range
2.7 to 5.5 V
Output Type
Digital
Output Voltage
0.4 V
Package Type
DFN
Primary Type
Temperature
Range Temperature
-40 to 125 °C
Resolution
8 bit
Sensor Type
Temperature
Supply Current
400 μA
Supply Voltage
2.7-5.5 VDC
Temperature Operating Range
-40 to +125 °C
Termination
Surface Mount
Voltage Range
2.7-5.5 V
Overview
MCP9804 Typical Accuracy Temperature Converters
The MCP9804 series of typical accuracy temperature converters have a 2Wire serial interface and convert temperatures of -40°C to +125°C. Applications include PCs, servers, mobile devices, industrial , food processing and consumer electronics.
The MCP9804 series of typical accuracy temperature converters have a 2Wire serial interface and convert temperatures of -40°C to +125°C. Applications include PCs, servers, mobile devices, industrial , food processing and consumer electronics.