Microchip Technology Inc. MCP6444-E/ST
IC, Op Amp,Outputs,4,CMRR,60DB,Slew,0.003V/US,V(IN),1.4-6.0V,-40TO125C,TSSOP-14
Mfr. Part #: MCP6444-E/ST / RS Stock #: 70048130
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
288
$2.91
2880
$2.76
14400
$2.62
28800
$2.47
Additional Inventory
Manufacturer Lead Time:
52 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Amplifier Type
Low Power
Density Noise
190 nV/vHz
Dimensions
0.04 in H X 0.00 in W X 0.20 in L
Gain Bandwidth
9 kHz
Input Bias Current
400 pA
Input Offset Current
+/-1 pA
Input Offset Voltage
4.5 mV
Input Voltage Range
-0.3 to 6.3 V
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Channels per Chip
4
Number of Pins
14
Output Current
22 mA
Output Type
Rail to Rail
Package Type
TSSOP
Slew Rate
3 V/ms
Temperature Operating Range
-40 to +125 °C
Type of Power Supply
Single Output
Typical Single Supply Voltage
1.4 to 6 V
Voltage, Input, High Level
6.3 V
Voltage, Input, Low Level
-0.3 V
Overview
MCP6441/6442/6444 Operational Amplifiers