Microchip Technology Inc. 93LC46B-I/MS
IC EEPROM 1KBIT 2MHZ 8MSOP
Mfr. Part #: 93LC46B-I/MS / RS Stock #: 70046005
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1100
$0.36
11000
$0.342
55000
$0.324
110000
$0.306
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Access Time
100 ns
Address Setup Time
100 ns
Current, Input, Leakage
1 uA
Current, Output, Leakage
±1 μA
Data Retention
200 Years
Density
1 kbit bit
ESD Voltage
>=4 kV
Input Capacitance
7 pF
Interface
3-Wire
Maximum Operating Temperature
85 °C
Memory Capacity
1 KB
Memory Type
Serial EEPROM
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Bits per Word
16 bit
Number of Pins
8
Operating Current
100 uA ; 500 V
Operating Temperature
-40 to 85 °C
Operating Voltage Range
2.5 to 5.5 V
Organization
64 x 16
Output Capacitance
7 pF
Package Type
MSOP
Product Header
1K Microwire Compatible Serial EEPROM
Programmable Voltage
2.5 V
Supply Voltage
2.5-5.5 V
Temperature Operating Range
-40 to +85 °C
Voltage, Input, High Level
3.5 V
Voltage, Input, Low Level
0.5 V
Voltage, Output, High Level
2.3 V
Voltage, Output, Low Level
0.2 V
Overview
Features:
Automatic ERAL Before WRAL
Self-Timed Erase and Write Cycle
Power On/Off Data Protection Circuitry
Sequential Read Function
Industry Standard 3-Wire Serial I/O