Microchip Technology Inc. 24AA024H-I/P
2K, 256 X 8 SERIAL EE, 1.8V IND, 1/2 ARRAY WP
Mfr. Part #: 24AA024H-I/P / RS Stock #: 70046862
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
960
$0.45
9600
$0.4275
48000
$0.405
96000
$0.3825
Additional Inventory
Manufacturer Lead Time:
38 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Access Time
900 ns
Current, Input, Leakage
1 uA
Current, Output, Leakage
±1 μA
Data Retention
200 Years
Density
2 kbit bit
ESD Voltage
≥4 kV
Fall Time
300 ns
Input Capacitance
10 pF
Interface
2-Wire
Maximum Operating Temperature
85 °C
Memory Capacity
2 KB
Memory Type
Serial EEPROM
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Number of Bits per Word
8 bit
Number of Pins
8
Operating Current
3 mA
Operating Temperature
-40 to 85 °C
Operating Voltage Range
1.7 to 5.5 V
Organization
256 x 8
Output Capacitance
10 pF
Package Type
PDIP
Product Header
2K Itext2C™ Serial EEPROM
Programmable Voltage
1.7 V
Rise Time
300
Supply Voltage
1.7-5.5 V
Temperature Operating Range
-40 to +85 °C
Voltage, Input, High Level
1.19 V
Voltage, Input, Low Level
0.51 V