MG Chemicals RTV162-300ML
Chemical,Adhesive,Sealant,Cartridge,Wt 10Oz.,Non-Corrosive,Silicone,Time 4hrs.
Mfr. Part #: RTV162-300ML / RS Stock #: 70125526
Price
Qty.
Standard Price
1
$120.07
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Bond capacitors, resistors and integrated circuits to PCBs seals exposed wires, faying surfaces, connectors
Chemical Component
Silicone
Color
White
Cure Time
2 days
Dielectric Strength
19.7 kV/mm
Dispensing Method
Cartridge
Elongation
4 %
Hardness
35 Shore A
Material
Silicone
Primary Type
Adhesive
Product Header
1-Part RTV Silicone Adhesive Sealant
Setting Time
4 hrs.
Shelf Life
18 Months Hour(s)
Special Features
Non-Corrosive
Specific Gravity
1.09
Standards
UL Recognized
Temperature Range
-60 to 205 C
Temperature, Rating
-60 to 205 °C
Tensile Strength
3.73 MPa
Thermal Conductivity
0.21 W/mK
Type
Sealant
Viscosity
350 g/Minute
Volume
10 oz
Volume Resistivity
3 x 10^15 Ohm.cm ohm
Warranty
12 Months From The Date Of Purchase By The End User.
Weight
10 oz
Overview
Specific Gravity 1.09, White, RTV Silicone Adhesive Sealant
Offering higher performance qualities over conventional RTV silicones. MG Chemicals sealants will bond to many clean surfaces without the aid of primers. Many of these one-part RTV silicone adhesive sealants are suitable for assembly applications. Can be dispensed manually or with automated equipment. Refer to website for MIL-A46106, MIL-A46146-A, UL94-V1, UL94-VO, FDA21CFR 177.2600, specifications.
Main Industry: Electronics
Reproductive Harm—www.P65Warnings.ca.gov. This product can expose you to chemicals including n-hexane, which is known to the State of California to cause birth defects or other reproductive harm. For more information go to www.P65Warnings.ca.gov. https://www.mgchemicals.com/downloads/compliance/prop65/404B Prop 65 Notice.docx
Offering higher performance qualities over conventional RTV silicones. MG Chemicals sealants will bond to many clean surfaces without the aid of primers. Many of these one-part RTV silicone adhesive sealants are suitable for assembly applications. Can be dispensed manually or with automated equipment. Refer to website for MIL-A46106, MIL-A46146-A, UL94-V1, UL94-VO, FDA21CFR 177.2600, specifications.
Reproductive Harm—www.P65Warnings.ca.gov. This product can expose you to chemicals including n-hexane, which is known to the State of California to cause birth defects or other reproductive harm. For more information go to www.P65Warnings.ca.gov. https://www.mgchemicals.com/downloads/compliance/prop65/404B Prop 65 Notice.docx