MG Chemicals 832C-450ML
Translucent Epoxy Encapsulating and Potting Compound 450 mL
Mfr. Part #: 832C-450ML / RS Stock #: 71019829
Price
Qty.
Standard Price
1
$62.75
5
$59.61
10
$58.36
25
$57.10
50
$55.85
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
Environmental, mechanical and physical protection
Boiling Point
150 C
Chemical Component
Alumina ; Epichlorohydrin And Biphenyl F
Dispensing Method
Dual Cartridge
Flash Point
142 C
Physical State
Liquid
Primary Type
Epoxy
Product Header
Encapsulating and Potting Compound
Shelf Life
5 yrs
Size
450 mL
Solubility
Negligible
Specific Gravity
1.13
Type
Potting Compound
UPC Code
779008832356
Volume
450 mL
Warranty
12 Months From The Date Of Purchase By The End User.
Weight
483 g
Overview
832C is a rigid, amber clear epoxy that offers extreme environmental, mechanical and physical protection for printed circuit boards and electronic assemblies.
This translucent clear potting epoxy is specifically designed for applications where visual inspection is required. Due to its low mixed viscosity, it can easily penetrate small gaps and cavities. It also provides excellent electrical insulation and protects components from static discharges, vibration, abrasion, thermal shock, environmental humidity, salt water, fungus, and many harsh chemicals.
This translucent epoxy has a convenient 2:1 volume mix ratio, making it compatible with most dispensing equipment. 832C can be cured at room temperature or higher.
Reproductive Harm—www.P65Warnings.ca.gov.
This product can expose you to chemicals including n-hexane, which is known to the State of California to cause birth defects or other reproductive harm.
For more information go to www.P65Warnings.ca.gov.
https://www.mgchemicals.com/downloads/compliance/prop65/404B Prop 65 Notice.docx