MG Chemicals 4229-55ML
Connector Coating, Naptha, Rubber Solvent, 2 oz (60mL), Liquid, 4 hr Set Time
Mfr. Part #: 4229-55ML / RS Stock #: 70125585
Price
Qty.
Standard Price
1
$21.61
5
$20.86
10
$20.32
25
$19.78
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Chemical Component
Acetone ; Amorphous ; Carbon Black ; Crystalline Free ; Ethyl Benzene ; Fumed ; Light Aliphatic Solvent Naphtha ; N-Hexane ; Silica ; Xylene
Color
Black
Dispensing Method
Bottle
Primary Type
Connector Coating
Product Header
Connector Coating
Setting Time
4 hrs.
Shelf Life
3 years Hour(s)
Size
2 oz
Special Features
High Performance
Temperature, Rating
-34 to 93 °C
Type
Rubber Solvent
UPC Code
779008422953
Volume
2 oz
Warranty
12 Months From The Date Of Purchase By The End User.
Weight
2 oz
Overview
832TC is a 2-part, black, thermally conductive epoxy that offers extreme environmental, mechanical and physical protection for printed circuit boards and electronic assemblies.
This product is designed for applications where thermal management is a concern. Its high thermal conductivity helps protect circuits by reducing the risk of heat buildup. It also provides excellent electrical insulation and protects components from static discharge, vibration, abrasion, thermal shock, environmental humidity, salt water, fungus, and many harsh chemicals.
This thermal potting epoxy has a convenient 1:1 volume mix ratio, making it compatible with most dispensing equipment. 832TC can be cured at room temperature or higher.
Reproductive Harm—www.P65Warnings.ca.gov.
This product can expose you to chemicals including
N-methylpyrrolidone, which is known to the State of California to cause birth defects or other reproductive harm.
For more information go to www.P65Warnings.ca.gov.
https://www.mgchemicals.com/downloads/compliance/prop65/832TC Prop 65 Notice.docx