Mersen HP15M10
PhotoVoltaic Fuse, Midget, SCCR 50kA, 10X85, 1500VDC, 10A
Mfr. Part #: HP15M10 / RS Stock #: 70978443
Price
Qty.
Standard Price
1
$27.91
5
$26.52
10
$25.12
50
$23.73
100
$22.33
250
$20.94
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
All photovoltaic applications PV string/array level protection Combiner box applications In-line PV module protection Inverters Battery charge controllers
Current Rating
10 A
Primary Type
Single Use Fuses
Standards
UL Listed to standard 2579,CSA Component Pending,IEC 60269-6
Termination
Cartridge
Type
Cylindrical Fuses
Voltage Rating
1500 V
Overview
Mersen HP15M photovoltaic (PV) fuse series was engineered and designed specifically for the protection of photovoltaic systems. Its enhanced fuse construction makes it ideal for continuous temperature and current cycling withstand adding to system longevity. The 1500VDC rated HP15M allows safe circuit interruPotential Transformerion under typical low fault current conditions produced by PV arrays and meets the trend for increased voltage for higher efficiency. Protect your off-grid or grid tied PV system from unexpected round faults and line faults using Mersen HelioProtection® fuse line.
Features:
Guaranteed operation at temperature extremes (-30°C to +90°C)
Low fault current interruPotential Transformering capability
Temperature cycle withstand capability
Durable construction for enhanced system longevity
Globally accePotential Transformered
Features: